
3-6055P1 | |
|---|---|
DigiKey Part Number | 2243-3-6055P1-ND |
Manufacturer | |
Manufacturer Product Number | 3-6055P1 |
Description | SB50 ENVIRONMENTAL BOOT NO COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For SB® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | SB® 50 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,74700 Kč | 1 297,47 Kč |
| 25 | 121,62040 Kč | 3 040,51 Kč |
| 50 | 115,80820 Kč | 5 790,41 Kč |
| 100 | 110,28150 Kč | 11 028,15 Kč |
| 250 | 103,37820 Kč | 25 844,55 Kč |
| 500 | 98,44660 Kč | 49 223,30 Kč |
| 1 000 | 93,75208 Kč | 93 752,08 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |




