Connector Boot For SB® 50 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-6054P2

DigiKey Part Number
2243-3-6054P2-ND
Manufacturer
Manufacturer Product Number
3-6054P2
Description
SB50 ENVIRONMENTAL BOOT W/ COVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Boot For SB® 50 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
SB® 50 Series
Specifications
-
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
10138,69200 Kč1 386,92 Kč
25130,00280 Kč3 250,07 Kč
50123,79580 Kč6 189,79 Kč
100117,88490 Kč11 788,49 Kč
250110,50660 Kč27 626,65 Kč
500105,23610 Kč52 618,05 Kč
1 000100,21799 Kč100 217,99 Kč
Manufacturers Standard Package
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč