2 Position Blade Type Power Housing Connector Non-Gendered Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P906-BK

DigiKey Part Number
2243-P906-BK-ND
Manufacturer
Manufacturer Product Number
P906-BK
Description
CONN HSG 2POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Gray
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50370,58120 Kč18 529,06 Kč
Manufacturers Standard Package
Unit Price without VAT:370,58120 Kč
Unit Price with VAT:448,40325 Kč