
906-BK | |
|---|---|
DigiKey Part Number | 2243-906-BK-ND |
Manufacturer | |
Manufacturer Product Number | 906-BK |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 500 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,09000 Kč | 368,09 Kč |
| 10 | 312,78600 Kč | 3 127,86 Kč |
| 25 | 293,19920 Kč | 7 329,98 Kč |
| 50 | 279,20200 Kč | 13 960,10 Kč |
| 100 | 265,88090 Kč | 26 588,09 Kč |
| 250 | 249,24960 Kč | 62 312,40 Kč |
| 500 | 237,36728 Kč | 118 683,64 Kč |
| Unit Price without VAT: | 368,09000 Kč |
|---|---|
| Unit Price with VAT: | 445,38890 Kč |











