
6320G5 | |
|---|---|
DigiKey Part Number | 2253-CONNKIT-6320G5-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 6320G5 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | 2 Poles | |
Connector Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Features | - | |
Color | Gray | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 350 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,27000 Kč | 767,27 Kč |
| 10 | 666,54000 Kč | 6 665,40 Kč |
| Unit Price without VAT: | 767,27000 Kč |
|---|---|
| Unit Price with VAT: | 928,39670 Kč |



