
917-BK | |
|---|---|
DigiKey Part Number | 2243-917-BK-ND |
Manufacturer | |
Manufacturer Product Number | 917-BK |
Description | TERM BLADE NON-GEND 1/0AWG SILV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 208,38400 Kč | 2 083,84 Kč |
| 25 | 195,32320 Kč | 4 883,08 Kč |
| 50 | 185,99600 Kč | 9 299,80 Kč |
| 200 | 168,66855 Kč | 33 733,71 Kč |
| 400 | 160,62420 Kč | 64 249,68 Kč |
| 600 | 156,09878 Kč | 93 659,27 Kč |
| 1 000 | 150,58023 Kč | 150 580,23 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |








