Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917

DigiKey Part Number
2243-917-ND
Manufacturer
Manufacturer Product Number
917
Description
TERM BLADE NON-GEND 1/0AWG 1=2PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
1/0 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1685,79000 Kč685,79 Kč
10582,82000 Kč5 828,20 Kč
25546,33440 Kč13 658,36 Kč
50520,26740 Kč26 013,37 Kč
100495,45410 Kč49 545,41 Kč
250464,47072 Kč116 117,68 Kč
Manufacturers Standard Package
Unit Price without VAT:685,79000 Kč
Unit Price with VAT:829,80590 Kč