2 Position Blade Type Power Housing Connector Non-Gendered Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940

DigiKey Part Number
2243-940-ND
Manufacturer
Manufacturer Product Number
940
Description
CONN HSG 2POS GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Gray
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
280 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
10218,16900 Kč2 181,69 Kč
25204,49520 Kč5 112,38 Kč
50194,72700 Kč9 736,35 Kč
100185,43540 Kč18 543,54 Kč
250173,83320 Kč43 458,30 Kč
500165,54320 Kč82 771,60 Kč
1 000157,65214 Kč157 652,14 Kč
Manufacturers Standard Package
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč