
P940 | |
|---|---|
DigiKey Part Number | 2243-P940-ND |
Manufacturer | |
Manufacturer Product Number | P940 |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 288,11400 Kč | 2 881,14 Kč |
| 25 | 270,07640 Kč | 6 751,91 Kč |
| 50 | 257,18360 Kč | 12 859,18 Kč |
| 100 | 244,91020 Kč | 24 491,02 Kč |
| 250 | 229,58876 Kč | 57 397,19 Kč |
| 500 | 218,64252 Kč | 109 321,26 Kč |
| 1 000 | 208,22205 Kč | 208 222,05 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |





