Image for 2-5048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5048

DigiKey Part Number
2243-2-5048-ND
Manufacturer
Manufacturer Product Number
2-5048
Description
CONN HSG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Blade Type Power Housing Connector Non-Gendered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Color
-
Features
-
Stacking Direction
-
Fastening Type
-
Note
Contacts Sold Separately
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100189,50490 Kč18 950,49 Kč
Manufacturers Standard Package
Unit Price without VAT:189,50490 Kč
Unit Price with VAT:229,30093 Kč