Image for 2-5049 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5049

DigiKey Part Number
2243-2-5049-ND
Manufacturer
Manufacturer Product Number
2-5049
Description
CONN HSG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Blade Type Power Housing Connector Non-Gendered Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
-
Contact Termination
-
Color
Gray
Features
-
Stacking Direction
-
Fastening Type
-
Note
Contacts Sold Separately
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč