
949 | |
|---|---|
DigiKey Part Number | 2243-949-ND |
Manufacturer | |
Manufacturer Product Number | 949 |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 280 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 218,16900 Kč | 2 181,69 Kč |
| 25 | 204,49520 Kč | 5 112,38 Kč |
| 50 | 194,72700 Kč | 9 736,35 Kč |
| 100 | 185,43540 Kč | 18 543,54 Kč |
| 250 | 173,83320 Kč | 43 458,30 Kč |
| 500 | 165,54320 Kč | 82 771,60 Kč |
| 1 000 | 157,65214 Kč | 157 652,14 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |








