
2-7250G8 | |
|---|---|
DigiKey Part Number | 2243-2-7250G8-ND |
Manufacturer | |
Manufacturer Product Number | 2-7250G8 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 500 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,84000 Kč | 707,84 Kč |
| 10 | 601,61400 Kč | 6 016,14 Kč |
| 25 | 563,95600 Kč | 14 098,90 Kč |
| 50 | 537,04900 Kč | 26 852,45 Kč |
| 100 | 511,43570 Kč | 51 143,57 Kč |
| 250 | 479,45320 Kč | 119 863,30 Kč |
| Unit Price without VAT: | 707,84000 Kč |
|---|---|
| Unit Price with VAT: | 856,48640 Kč |


