
2-7252G11 | |
|---|---|
DigiKey Part Number | 2243-2-7252G11-ND |
Manufacturer | |
Manufacturer Product Number | 2-7252G11 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | - | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 280 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 228,31100 Kč | 2 283,11 Kč |
| 25 | 214,02000 Kč | 5 350,50 Kč |
| 50 | 203,79820 Kč | 10 189,91 Kč |
| 200 | 184,81390 Kč | 36 962,78 Kč |
| 400 | 176,00103 Kč | 70 400,41 Kč |
| 600 | 171,04272 Kč | 102 625,63 Kč |
| 1 000 | 164,99556 Kč | 164 995,56 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |




