NTSEAL 26- and 36-Position Hybrid Connectors

TE Connectivity hybrid connectors have an integrated locking lever that allows easier and faster mating operation

Image of TE Connectivity Deutsch ICT Connectors NTSEAL 26- and 36-Position Hybrid Connectors Enabling seamless mating operations with an integrated lever, TE Connectivity (TE) NTSEAL 26- and 36-position hybrid connectors add to the expanding portfolio of sealed wire-to-wire connectors for harsh environments. These products can enable design flexibility and space savings with their compact, high-density footprint that utilizes size 20, 16, and 12 contacts to enable signal and power in one connection.

The rugged NTSEAL connector system is available in 20, 26, 36, and 48 positions and can be used in environments exposed to extreme temperatures and engine-level vibrations. The integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional parts or tools, providing quick and easy installation and repair. The connector system utilizes the field-proven DEUTSCH common contact system, which is the established choice for serviceable and harsh environment applications.

Benefits

  • Design flexibility and space savings with a hybrid contact arrangement and compact footprint that enable both signal and power in one connection
  • Ease of use: integrated locking lever for easier and faster mating operation
  • High level of reliability with excellent sealing performance and integrated TPA, CPA, and locking lever features
  • Color and mechanical coding features enable clear, visual differentiation for error-proof mating
Specifications
  • Degree of protection: IP67, IP68, and IP6K9K (with back shell)
  • Contact/terminal system: DEUTSCH common contacts
  • 26-position: size 20 (18 contacts), size 16 (four contacts), and size 12 (four contacts)
  • 36-position: size 20 (26 contacts), size 16 (four contacts), and size 12 (six contacts)
  • Operating voltage: 12 V/24 V
  • Operating current: 7.5 A/13 A/25 A
  • Operating temperature: -40°C to +125°C
Target markets
  • Trucks
  • Buses
  • Construction
  • Agriculture
  • Specialty vehicles
  • Lift trucks
  • Recreational
  • Marine
  • Power sports
  • Robots/warehouse automation
Applications
  • Wire-to-wire
  • Panel/bulkhead mounting
  • Chassis
  • Cab
  • Under the hood
  • Powertrain
  • E-mobility (low-voltage)

26-Position Plug Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
26POS,HYBRID,SOC HSG ASSY,SLD,CO2405007-126POS,HYBRID,SOC HSG ASSY,SLD,CO0 - Immediate$323.05View Details
26POS,HYBRID,SOC HSG ASSY,SLD,CO2405007-426POS,HYBRID,SOC HSG ASSY,SLD,CO0 - Immediate$248.61View Details
26POS,HYBRID,SOC HSG ASSY,SLD,CO2405007-226POS,HYBRID,SOC HSG ASSY,SLD,CO84 - Immediate$323.05View Details
26POS,HYBRID,SOC HSG ASSY,SLD,CO2405007-326POS,HYBRID,SOC HSG ASSY,SLD,CO0 - Immediate$261.04View Details

26-Position Receptacle Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO2405028-126POS,HYBRID,PIN HSG ASSY,SLD,CO107 - Immediate$225.03View Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO2405028-426POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$165.95View Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO2405028-226POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$160.29View Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO2405028-326POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$178.38View Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO1-2405028-126POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$343.07View Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO1-2405028-326POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$264.23View Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO1-2405028-426POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$251.65View Details
26POS,HYBRID,PIN HSG ASSY,SLD,CO1-2405028-226POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$328.06View Details

36-Position Plug Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
36POS,HYBRID,SOC HSG ASSY,SLD,CO2445859-136POS,HYBRID,SOC HSG ASSY,SLD,CO0 - Immediate$368.10View Details
36POS,HYBRID,SOC HSG ASSY,SLD,CO2445859-236POS,HYBRID,SOC HSG ASSY,SLD,CO72 - Immediate$387.08View Details
36POS,HYBRID,SOC HSG ASSY,SLD,CO2445859-336POS,HYBRID,SOC HSG ASSY,SLD,CO69 - Immediate$421.07View Details
36POS,HYBRID,SOC HSG ASSY,SLD,CO2445859-436POS,HYBRID,SOC HSG ASSY,SLD,CO78 - Immediate$402.72View Details

36-Position Receptacle Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO1-2445860-136POS,HYBRID,PIN HSG ASSY,SLD,CO99 - Immediate$397.51View Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO2445860-236POS,HYBRID,PIN HSG ASSY,SLD,CO68 - Immediate$250.47View Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO1-2445860-436POS,HYBRID,PIN HSG ASSY,SLD,CO116 - Immediate$378.11View Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO1-2445860-336POS,HYBRID,PIN HSG ASSY,SLD,CO89 - Immediate$395.42View Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO2445860-136POS,HYBRID,PIN HSG ASSY,SLD,CO0 - Immediate$269.66View Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO2445860-336POS,HYBRID,PIN HSG ASSY,SLD,CO108 - Immediate$276.13View Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO2445860-436POS,HYBRID,PIN HSG ASSY,SLD,CO98 - Immediate$264.03View Details
36POS,HYBRID,PIN HSG ASSY,SLD,CO1-2445860-236POS,HYBRID,PIN HSG ASSY,SLD,CO113 - Immediate$364.97View Details

Mounting Rings, Backshells, and Sealing Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIX RING,CONN KIT2350943-1FIX RING,CONN KIT338 - Immediate$36.29View Details
FIX RING,CONN KIT2350943-2FIX RING,CONN KIT635 - Immediate$36.29View Details
FIX RING,CONN KIT2350943-3FIX RING,CONN KIT599 - Immediate$36.29View Details
FIX RING,CONN KIT2350943-4FIX RING,CONN KIT573 - Immediate$36.29View Details
FIX RING,CONN KIT2366517-1FIX RING,CONN KIT663 - Immediate$44.21View Details
FIX RING,CONN KIT2366517-2FIX RING,CONN KIT0 - Immediate$44.21View Details
FIX RING,CONN KIT2366517-3FIX RING,CONN KIT315 - Immediate$44.21View Details
FIX RING,CONN KIT2366517-4FIX RING,CONN KIT1187 - Immediate$44.21View Details
COVER,180DEG,NTS26P2428519-1COVER,180DEG,NTS26P79 - Immediate$42.96View Details
COVER,90DEG,NTS26P2428518-1COVER,90DEG,NTS26P180 - Immediate$59.65View Details
BACKSHELL,CONN KIT2378521-1BACKSHELL,CONN KIT7423 - Immediate$57.77View Details
BACKSHELL,CONN KIT2378527-1BACKSHELL,CONN KIT8528 - Immediate$65.49View Details
CVTY PLUG,PIN STAMPED 12,CVTY DI2428520-1CVTY PLUG,PIN STAMPED 12,CVTY DI10699 - Immediate$2.71View Details
CVTY PLUG,PIN DIA 2.5,CVTY DIA,22373921-3CVTY PLUG,PIN DIA 2.5,CVTY DIA,219089 - Immediate$4.80View Details
CVTY PLUG,PIN DIA 1.6,CVTY DIA,22373921-4CVTY PLUG,PIN DIA 1.6,CVTY DIA,214466 - Immediate$4.80View Details
Published: 2025-01-29