



1-2445860-2 | |
|---|---|
DigiKey Part Number | 1734-1-2445860-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2445860-2 |
Description | 36POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-2445860-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 10 | 312,28200 Kč | 3 122,82 Kč |
| 25 | 292,72880 Kč | 7 318,22 Kč |
| 60 | 275,19283 Kč | 16 511,57 Kč |
| 120 | 262,06725 Kč | 31 448,07 Kč |
| 300 | 245,67380 Kč | 73 702,14 Kč |
| 540 | 235,70528 Kč | 127 280,85 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |



