



2445860-2 | |
|---|---|
DigiKey Part Number | 1734-2445860-2-ND |
Manufacturer | |
Manufacturer Product Number | 2445860-2 |
Description | 36POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2445860-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 Kč | 252,19 Kč |
| 10 | 214,24300 Kč | 2 142,43 Kč |
| 25 | 200,81640 Kč | 5 020,41 Kč |
| 50 | 191,22880 Kč | 9 561,44 Kč |
| 135 | 178,28859 Kč | 24 068,96 Kč |
| 270 | 169,78359 Kč | 45 841,57 Kč |
| 540 | 161,68693 Kč | 87 310,94 Kč |
| 1 080 | 153,98047 Kč | 166 298,91 Kč |
| Unit Price without VAT: | 252,19000 Kč |
|---|---|
| Unit Price with VAT: | 305,14990 Kč |





