36 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Rectangular Connectors - Housings Plug Gray
2445859-2
2445859-2

2445859-2

DigiKey Part Number
1734-2445859-2-ND
Manufacturer
Manufacturer Product Number
2445859-2
Description
36POS,HYBRID,SOC HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
2445859-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
7
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Gray
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,72000 Kč389,72 Kč
10331,20100 Kč3 312,01 Kč
25310,45960 Kč7 761,49 Kč
50295,63920 Kč14 781,96 Kč
100281,53700 Kč28 153,70 Kč
300260,55437 Kč78 166,31 Kč
500251,34270 Kč125 671,35 Kč
Manufacturers Standard Package
Unit Price without VAT:389,72000 Kč
Unit Price with VAT:471,56120 Kč