



2445859-1 | |
|---|---|
DigiKey Part Number | 1734-2445859-1-ND |
Manufacturer | |
Manufacturer Product Number | 2445859-1 |
Description | 36POS,HYBRID,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2445859-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 307,57900 Kč | 3 075,79 Kč |
| 25 | 288,30240 Kč | 7 207,56 Kč |
| 50 | 274,54460 Kč | 13 727,23 Kč |
| 100 | 261,44400 Kč | 26 144,40 Kč |
| 300 | 241,95997 Kč | 72 587,99 Kč |
| 500 | 233,40494 Kč | 116 702,47 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |





