



2445860-1 | |
|---|---|
DigiKey Part Number | 1734-2445860-1-ND |
Manufacturer | |
Manufacturer Product Number | 2445860-1 |
Description | 36POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,89000 Kč | 244,89 Kč |
| 10 | 208,12200 Kč | 2 081,22 Kč |
| 25 | 195,07720 Kč | 4 876,93 Kč |
| 50 | 185,76420 Kč | 9 288,21 Kč |
| 135 | 173,19378 Kč | 23 381,16 Kč |
| 270 | 164,93300 Kč | 44 531,91 Kč |
| 540 | 157,06796 Kč | 84 816,70 Kč |
| 1 080 | 149,58088 Kč | 161 547,35 Kč |
| Unit Price without VAT: | 244,89000 Kč |
|---|---|
| Unit Price with VAT: | 296,31690 Kč |



