



2445859-3 | |
|---|---|
DigiKey Part Number | 1734-2445859-3-ND |
Manufacturer | |
Manufacturer Product Number | 2445859-3 |
Description | 36POS,HYBRID,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 2445859-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,47000 Kč | 405,47 Kč |
| 10 | 344,59800 Kč | 3 445,98 Kč |
| 25 | 323,00800 Kč | 8 075,20 Kč |
| 50 | 307,59560 Kč | 15 379,78 Kč |
| 100 | 292,92210 Kč | 29 292,21 Kč |
| 300 | 271,09047 Kč | 81 327,14 Kč |
| 500 | 261,50616 Kč | 130 753,08 Kč |
| Unit Price without VAT: | 405,47000 Kč |
|---|---|
| Unit Price with VAT: | 490,61870 Kč |




