



1-2445860-3 | |
|---|---|
DigiKey Part Number | 1734-1-2445860-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2445860-3 |
Description | 36POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Green | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 323,57900 Kč | 3 235,79 Kč |
| 25 | 303,31200 Kč | 7 582,80 Kč |
| 60 | 285,14583 Kč | 17 108,75 Kč |
| 120 | 271,54442 Kč | 32 585,33 Kč |
| 300 | 254,55877 Kč | 76 367,63 Kč |
| 540 | 244,23085 Kč | 131 884,66 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |


