


2378527-1 | |
|---|---|
DigiKey Part Number | 1734-2378527-1-ND |
Manufacturer | |
Manufacturer Product Number | 2378527-1 |
Description | BACKSHELL,CONN KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | 2378527-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,25600 Kč | 512,56 Kč |
| 25 | 48,04360 Kč | 1 201,09 Kč |
| 50 | 45,74620 Kč | 2 287,31 Kč |
| 200 | 41,48155 Kč | 8 296,31 Kč |
| 400 | 39,50145 Kč | 15 800,58 Kč |
| 600 | 38,38750 Kč | 23 032,50 Kč |
| 1 000 | 37,02913 Kč | 37 029,13 Kč |
| 2 600 | 34,61682 Kč | 90 003,73 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


