



2428520-1 | |
|---|---|
DigiKey Part Number | 1734-2428520-1-ND |
Manufacturer | |
Manufacturer Product Number | 2428520-1 |
Description | CVTY PLUG,PIN STAMPED 12,CVTY DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,18500 Kč | 21,85 Kč |
| 25 | 2,03880 Kč | 50,97 Kč |
| 50 | 1,94320 Kč | 97,16 Kč |
| 100 | 1,84760 Kč | 184,76 Kč |
| 250 | 1,73272 Kč | 433,18 Kč |
| 500 | 1,64950 Kč | 824,75 Kč |
| 1 000 | 1,57064 Kč | 1 570,64 Kč |
| 2 500 | 1,47215 Kč | 3 680,38 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |








