



2350943-4 | |
|---|---|
DigiKey Part Number | 1734-2350943-4-ND |
Manufacturer | |
Manufacturer Product Number | 2350943-4 |
Description | FIX RING,CONN KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Ring For HVIL, NTS Series |
Datasheet | Datasheet |
EDA/CAD Models | 2350943-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retaining Ring | |
Number of Positions | - | |
For Use With/Related Products | HVIL, NTS Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,80960 Kč | 695,24 Kč |
| 50 | 26,47840 Kč | 1 323,92 Kč |
| 100 | 25,21230 Kč | 2 521,23 Kč |
| 250 | 23,63284 Kč | 5 908,21 Kč |
| 600 | 22,21623 Kč | 13 329,74 Kč |
| 1 200 | 21,15601 Kč | 25 387,21 Kč |
| 3 000 | 19,83212 Kč | 59 496,36 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


