26 Position Rectangular Housing Connector Receptacle Black 0.139" (3.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Housing Connector Receptacle Black 0.139" (3.52mm)
2405028-1
2405028-1

2405028-1

DigiKey Part Number
1734-2405028-1-ND
Manufacturer
Manufacturer Product Number
2405028-1
Description
26POS,HYBRID,PIN HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Black 0.139" (3.52mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
7
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.139" (3.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,03000 Kč225,03 Kč
10191,28700 Kč1 912,87 Kč
25179,29040 Kč4 482,26 Kč
50170,73140 Kč8 536,57 Kč
120160,50742 Kč19 260,89 Kč
360148,54272 Kč53 475,38 Kč
600143,28945 Kč85 973,67 Kč
1 080137,47520 Kč148 473,22 Kč
Manufacturers Standard Package
Unit Price without VAT:225,03000 Kč
Unit Price with VAT:272,28630 Kč