
2366517-4 | |
|---|---|
DigiKey Part Number | 1734-2366517-4-ND |
Manufacturer | |
Manufacturer Product Number | 2366517-4 |
Description | FIX RING,CONN KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Ring For |
Datasheet | Datasheet |
EDA/CAD Models | 2366517-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ring | |
Number of Positions | 48 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 33,83200 Kč | 845,80 Kč |
| 50 | 32,21940 Kč | 1 610,97 Kč |
| 100 | 30,67810 Kč | 3 067,81 Kč |
| 250 | 28,75636 Kč | 7 189,09 Kč |
| 500 | 27,38350 Kč | 13 691,75 Kč |
| 1 000 | 26,07637 Kč | 26 076,37 Kč |
| 2 500 | 24,44470 Kč | 61 111,75 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |




