Connector Ring For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Ring For
2366517-2

2366517-2

DigiKey Part Number
1734-2366517-2-ND
Manufacturer
Manufacturer Product Number
2366517-2
Description
FIX RING,CONN KIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Ring For
Datasheet
 Datasheet
EDA/CAD Models
2366517-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Ring
Number of Positions
48
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1036,09600 Kč360,96 Kč
2533,83200 Kč845,80 Kč
5032,21940 Kč1 610,97 Kč
10030,67810 Kč3 067,81 Kč
25028,75636 Kč7 189,09 Kč
50027,38350 Kč13 691,75 Kč
1 00026,07637 Kč26 076,37 Kč
2 50024,44470 Kč61 111,75 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč