
2366494-1 | |
|---|---|
DigiKey Part Number | 17-2366494-1-ND |
Manufacturer | |
Manufacturer Product Number | 2366494-1 |
Description | CONN PLUG HSG 48POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2366494-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 10 | 331,20100 Kč | 3 312,01 Kč |
| 25 | 310,45960 Kč | 7 761,49 Kč |
| 50 | 295,63920 Kč | 14 781,96 Kč |
| 100 | 281,53700 Kč | 28 153,70 Kč |
| 300 | 260,55437 Kč | 78 166,31 Kč |
| 500 | 251,34270 Kč | 125 671,35 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |









