


2378521-1 | |
|---|---|
DigiKey Part Number | 1734-2378521-1-ND |
Manufacturer | |
Manufacturer Product Number | 2378521-1 |
Description | BACKSHELL,CONN KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | 2378521-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,35000 Kč | 473,50 Kč |
| 25 | 44,37280 Kč | 1 109,32 Kč |
| 50 | 42,24800 Kč | 2 112,40 Kč |
| 100 | 40,23010 Kč | 4 023,01 Kč |
| 250 | 37,71072 Kč | 9 427,68 Kč |
| 500 | 35,91078 Kč | 17 955,39 Kč |
| 1 000 | 34,19734 Kč | 34 197,34 Kč |
| 2 500 | 32,05765 Kč | 80 144,12 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |








