



2445860-4 | |
|---|---|
DigiKey Part Number | 1734-2445860-4-ND |
Manufacturer | |
Manufacturer Product Number | 2445860-4 |
Description | 36POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2445860-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 10 | 225,91700 Kč | 2 259,17 Kč |
| 25 | 211,76920 Kč | 5 294,23 Kč |
| 50 | 201,66060 Kč | 10 083,03 Kč |
| 135 | 188,01607 Kč | 25 382,17 Kč |
| 270 | 179,04841 Kč | 48 343,07 Kč |
| 540 | 170,51037 Kč | 92 075,60 Kč |
| 1 080 | 162,38240 Kč | 175 372,99 Kč |
| Unit Price without VAT: | 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 321,65430 Kč |


