Connector Retaining Ring For HVIL, NTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2350943-2

DigiKey Part Number
1734-2350943-2-ND
Manufacturer
Manufacturer Product Number
2350943-2
Description
FIX RING,CONN KIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Retaining Ring For HVIL, NTS Series
Datasheet
 Datasheet
EDA/CAD Models
2350943-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity Deutsch Connectors
Accessory Type
Retaining Ring
Series
Number of Positions
20
Packaging
Bulk
For Use With/Related Products
HVIL, NTS Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1030,80400 Kč308,04 Kč
2528,88080 Kč722,02 Kč
5027,49580 Kč1 374,79 Kč
10026,18410 Kč2 618,41 Kč
25024,54276 Kč6 135,69 Kč
60023,07175 Kč13 843,05 Kč
1 20021,97058 Kč26 364,70 Kč
3 00020,59585 Kč61 787,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč