Silicon Carbide CoolSiC™ MOSFETs and Diodes

Infineon's MOSFETs and diodes offer competitive price-performance ratio, short lead-times, and reliable long-term supply

Image of Infineon Silicon-Carbide CoolSiC™ MOSFETs and Diodes (click to enlarge)Infineon's CoolSiC Schottky diodes provide a relatively high on-state resistance and leakage current. In SiC material, Schottky diodes can reach a much higher breakdown voltage. The portfolio is comprised of CoolSiC Schottky diodes, CoolSiC hybrid models, CoolSiC MOSFET modules and discretes, plus EiceDRIVER™ gate driver ICs for driving silicon carbide devices.

The Infineon portfolio of SiC Schottky products covers 600 V and 650 V to 1200 V Schottky diodes. The combination of a fast silicon-based switch with a CoolSiC Schottky diode is often termed a hybrid solution. In recent years, Infineon has manufactured several millions of hybrid modules and has seen them installed in various customer products such as solar and UPS. CoolSiC MOSFETs are built on a state-of-the-art trench concept that sets a benchmark, allowing for both low losses in the application and high reliability in operation.

Features
  • Superior gate oxide reliability
  • Stable, robust body diode
  • Excel in soft-switching topologies e.g., EV charging
    • Lowest switching losses and easy design-in
    • 0 V turn-off can be applied
  • Excel in hard-switching topologies, e.g., servo drives
    • Low switching losses at fast switching speeds
    • Easy design-in thanks to robustness against parasitic turn-on effects
    • Short-circuit rating 3 µs

Modules

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MOSFET 2N-CH 1200V 375A AG-62MMFF3MR12KM1HOSA1MOSFET 2N-CH 1200V 375A AG-62MM0 - ImmediateSee Page for PricingZobrazit podrobnosti
MOSFET 2N-CH 1200V 500A AG-62MMFF2MR12KM1HOSA1MOSFET 2N-CH 1200V 500A AG-62MM6 - Immediate$18,312.57Zobrazit podrobnosti
MOSFET 6N-CH 1200V AG-EASY1BM-2FS45MR12W1M1B11BOMA1MOSFET 6N-CH 1200V AG-EASY1BM-245 - Immediate$3,037.57Zobrazit podrobnosti
IGBT MOD 1200V 75A AG-EASY2BM-2F3L15MR12W2M1B69BOMA1IGBT MOD 1200V 75A AG-EASY2BM-20 - ImmediateSee Page for PricingZobrazit podrobnosti
IGBT MOD 1200V 50A AG-EASY1BM-2F423MR12W1M1B11BOMA1IGBT MOD 1200V 50A AG-EASY1BM-20 - ImmediateSee Page for PricingZobrazit podrobnosti
IGBT MOD 1200V 100A AG-EASY2BM-2F3L11MR12W2M1B65BOMA1IGBT MOD 1200V 100A AG-EASY2BM-20 - ImmediateSee Page for PricingZobrazit podrobnosti
MOSFET 2N-CH 1200V AG-EASY1BM-2FF08MR12W1MA1B11ABPSA1MOSFET 2N-CH 1200V AG-EASY1BM-266 - Immediate$2,253.51Zobrazit podrobnosti

Hybrid (IGBT chip + SiC Diode)

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IGBT MODULE 950V 220A AG-EASY3BF3L400R10W3S7FB11BPSA1IGBT MODULE 950V 220A AG-EASY3B0 - Immediate$3,170.49Zobrazit podrobnosti
IGBT MODULE 950V 70A AG-EASY3BFS3L200R10W3S7FB11BPSA1IGBT MODULE 950V 70A AG-EASY3B19 - Immediate
3 - Marketplace
$3,033.58Zobrazit podrobnosti
IGBT MODULE 650V 30A MODULEFS3L30R07W2H3FB11BPSA2IGBT MODULE 650V 30A MODULE0 - Immediate
23 - Marketplace
$982.71Zobrazit podrobnosti
IGBT MODULE 650V 95A AG-EASY2BF3L200R07W2S5FB11BOMA1IGBT MODULE 650V 95A AG-EASY2B15 - Immediate$1,974.86Zobrazit podrobnosti
IGBT TRENCH FS 650V 74A TO247-3IKW40N65RH5XKSA1IGBT TRENCH FS 650V 74A TO247-30 - Immediate$137.96Zobrazit podrobnosti
IGBT TRENCH FS 650V 80A TO247-4IKZA75N65SS5XKSA1IGBT TRENCH FS 650V 80A TO247-4101 - Immediate$288.09Zobrazit podrobnosti

Intelligent Power Module

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
MOSFET IPM 1.2KV 35A 24-PWRDIPIM828XCCXKMA1MOSFET IPM 1.2KV 35A 24-PWRDIP226 - Immediate$1,971.29Zobrazit podrobnosti

Discretes

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SICFET N-CH 1700V 5.2A TO263-7IMBF170R1K0M1XTMA1SICFET N-CH 1700V 5.2A TO263-70 - Immediate$112.13Zobrazit podrobnosti
SICFET N-CH 1.2KV 19A TO247-3IMW120R140M1HXKSA1SICFET N-CH 1.2KV 19A TO247-3296 - Immediate$169.45Zobrazit podrobnosti
MOSFET 650V NCH SIC TRENCHIMZA65R072M1HXKSA1MOSFET 650V NCH SIC TRENCH45 - Immediate$178.06Zobrazit podrobnosti
MOSFET 650V NCH SIC TRENCHIMW65R027M1HXKSA1MOSFET 650V NCH SIC TRENCH240 - Immediate$303.84Zobrazit podrobnosti
SICFET N-CH 1.2KV 56A TO247-4IMZ120R030M1HXKSA1SICFET N-CH 1.2KV 56A TO247-4495 - Immediate$355.50Zobrazit podrobnosti
MOSFET 650V NCH SIC TRENCHIMZA65R048M1HXKSA1MOSFET 650V NCH SIC TRENCH575 - Immediate$215.23Zobrazit podrobnosti
SICFET N-CH 1200V 56A TO263IMBG120R030M1HXTMA1SICFET N-CH 1200V 56A TO2631353 - Immediate$333.24Zobrazit podrobnosti
SICFET N-CH 1200V 52A TO247-3AIMW120R045M1XKSA1SICFET N-CH 1200V 52A TO247-3261 - Immediate$534.19Zobrazit podrobnosti

Gate driver

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DGT ISO 1.2KV 1CH GT DVR DSO8-661ED3121MU12HXUMA1DGT ISO 1.2KV 1CH GT DVR DSO8-66281 - Immediate$49.56Zobrazit podrobnosti
IC GATE DRVR HALF-BRIDG DSO36-582ED020I12F2XUMA1IC GATE DRVR HALF-BRIDG DSO36-581740 - Immediate$134.18Zobrazit podrobnosti
IC GATE DRVR HALF-BRIDGE 16SOIC2EDF9275FXUMA1IC GATE DRVR HALF-BRIDGE 16SOIC3065 - Immediate$66.56Zobrazit podrobnosti
IC GATE DRVR HALF-BRIDGE 16SOIC2EDS9265HXUMA1IC GATE DRVR HALF-BRIDGE 16SOIC198 - Immediate$48.72Zobrazit podrobnosti

Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR M5IMZ120RSICEVALM5IMZ120RSICTOBO1EVAL BOARD FOR M5IMZ120RSIC0 - ImmediateSee Page for PricingZobrazit podrobnosti
EVAL BOARD FOR 1EDI20H12AHEVALM5E1B1245NSICTOBO1EVAL BOARD FOR 1EDI20H12AH0 - Immediate$33,203.09Zobrazit podrobnosti
DEV KITREF62WFLY1700VSICTOBO1DEV KIT0 - ImmediateSee Page for PricingZobrazit podrobnosti

Diodes

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DIODE SIC 1.2KV 11.8A PGTO26321IDK02G120C5XTMA1DIODE SIC 1.2KV 11.8A PGTO26321971 - Immediate$62.36Zobrazit podrobnosti
DIODE SIC 650V 13A PGHDSOP101IDDD04G65C6XTMA1DIODE SIC 650V 13A PGHDSOP1013400 - Immediate$48.93Zobrazit podrobnosti
DIODE SIC 1.2KV 34A PGTO2472IDWD10G120C5XKSA1DIODE SIC 1.2KV 34A PGTO24720 - Immediate$120.32Zobrazit podrobnosti
DIODE SIC 1.2KV 40A PGTO26321IDK16G120C5XTMA1DIODE SIC 1.2KV 40A PGTO263211625 - Immediate$150.77Zobrazit podrobnosti
DIODE SIC 1.2KV 110A PGTO2472IDWD40G120C5XKSA1DIODE SIC 1.2KV 110A PGTO2472268 - Immediate$295.23Zobrazit podrobnosti
Published: 2020-12-30