Premo-Flex Round Flat Cable (RFC) Jumpers

Molex's jumpers are available in a variety of pitches, circuit sizes, and terminations to suit any industry

Image of Molex's Premo-Flex Round Flat Cable (RFC) Jumpers Molex's Premo-Flex RFC jumpers deliver superior signal integrity and high heat resistance against vibration and bending. Ideal for applications where space is at a premium, these connectors enable design flexibility with multiple options including zero insertion force (ZIF), low insertion force (LIF), or through-hole soldering with round-to-flat or round-throughout format options. Direct connection to the PCB with a simple wave-solder assembly process reduces costs by eliminating the need for connectors or wire stripping. Available in a variety of pitches, circuit sizes, and terminations, Premo-Flex RFC jumpers are suited to virtually any industry.

Features

  • Round flat cable design delivers superior signal integrity and high resistance to vibration
  • Voltage up to 300 V for 2.00 mm, 2.54 mm, and 5.08 mm (custom) pitches
  • Voltage up to 60 V for 1.00 mm, 1.25 mm, and 1.27 mm pitches
  • Plating material: tin
  • Withstands high temperatures: polyester up to +105°C; polyimide and aramid up to +125°C
  • Polyester, aramid, and polyimide insulation options meet registration evaluation, authorization, and restriction of chemicals (REACH)
Applications
  • Automotive
    • Radio, CD, DVD, and GPS devices
    • LCDs
    • Keyboards
    • Moveable units
  • Consumer/home appliances
    • Handheld devices
    • Set-top boxes
    • Camcorders
    • Plasma displays
  • Data/computing
    • Notebooks
    • Printers
    • Scanners
    • Keyboards
    • LCD flat panels
  • Industrial
  • Medical
  • Aerospace and defense

Premo-Flex Round Flat Cable (RFC) Jumpers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE FFC/FLXSTRP 5POS 1MM 3"0150612305CABLE FFC/FLXSTRP 5POS 1MM 3"970 - Immediate$63.62View Details
CABLE FFC/FLXSTRP 10POS 1MM 3"0150612310CABLE FFC/FLXSTRP 10POS 1MM 3"955 - Immediate$43.89View Details
CABLE FFC/FLXSTRP 5POS 1MM 6"0150612605CABLE FFC/FLXSTRP 5POS 1MM 6"949 - Immediate$47.04View Details
PREMO-FLEX 0.30 JMPR LGT 6.00 TY0150150615PREMO-FLEX 0.30 JMPR LGT 6.00 TY138 - Immediate$77.48View Details
PREMO-FLEX 0.30 JMPR LGT 6.00 TY0150150617PREMO-FLEX 0.30 JMPR LGT 6.00 TY321 - Immediate$77.90View Details
CABLE FFC/FLXSTRP 5POS 1MM 10"0150613005CABLE FFC/FLXSTRP 5POS 1MM 10"993 - Immediate$53.33View Details
CABLE FFC/FLXSTRP 20POS 1MM 3"0150612320CABLE FFC/FLXSTRP 20POS 1MM 3"920 - Immediate$50.40View Details
CABLE FFC/FLXSTRP 10POS 1MM 6"0150612610CABLE FFC/FLXSTRP 10POS 1MM 6"955 - Immediate$51.87View Details
CABLE FFC/FLXSTRP 30POS 1MM 3"0150612330CABLE FFC/FLXSTRP 30POS 1MM 3"998 - Immediate$57.74View Details
CABLE FFC/FLXSTRP 10POS 1MM 10"0150613010CABLE FFC/FLXSTRP 10POS 1MM 10"972 - Immediate$62.57View Details
CABLE FFC/FLXSTRP 20POS 1MM 6"0150612620CABLE FFC/FLXSTRP 20POS 1MM 6"997 - Immediate$65.93View Details
CABLE FFC/FLXSTRP 40POS 1MM 3"0150612340CABLE FFC/FLXSTRP 40POS 1MM 3"1000 - Immediate$81.05View Details
CABLE FFC/FLXSTRP 50POS 1MM 3"0150612350CABLE FFC/FLXSTRP 50POS 1MM 3"997 - Immediate$81.05View Details
CABLE FFC/FLXSTRP 30POS 1MM 6"0150612630CABLE FFC/FLXSTRP 30POS 1MM 6"1000 - Immediate$80.63View Details
CABLE FFC/FLXSTRP 40POS 1MM 6"0150612640CABLE FFC/FLXSTRP 40POS 1MM 6"994 - Immediate$125.15View Details
CABLE FFC/FLXSTRP 20POS 1MM 10"0150613020CABLE FFC/FLXSTRP 20POS 1MM 10"1000 - Immediate$86.30View Details
CABLE FFC/FLXSTRP 50POS 1MM 6"0150612650CABLE FFC/FLXSTRP 50POS 1MM 6"1000 - Immediate$125.15View Details
CABLE FFC/FLXSTRP 40POS 1MM 10"0150613040CABLE FFC/FLXSTRP 40POS 1MM 10"997 - Immediate$182.05View Details
CABLE FFC/FLXSTRP 30POS 1MM 10"0150613030CABLE FFC/FLXSTRP 30POS 1MM 10"980 - Immediate$110.87View Details
CABLE FFC/FLXSTRP 50POS 1MM 10"0150613050CABLE FFC/FLXSTRP 50POS 1MM 10"985 - Immediate$182.05View Details
Published: 2024-08-23