17 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150150617

DigiKey Part Number
900-0150150617-ND
Manufacturer
Manufacturer Product Number
0150150617
Description
PREMO-FLEX 0.30 JMPR LGT 6.00 TY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150617 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.012" (0.30mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.118" (3.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1063,12000 Kč631,20 Kč
2559,15560 Kč1 478,89 Kč
5056,33340 Kč2 816,67 Kč
10053,64150 Kč5 364,15 Kč
25050,28264 Kč12 570,66 Kč
50047,88258 Kč23 941,29 Kč
1 00045,59842 Kč45 598,42 Kč
3 00042,20017 Kč126 600,51 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč