


0150613010 | |
|---|---|
DigiKey Part Number | 900-0150613010-ND |
Manufacturer | |
Manufacturer Product Number | 0150613010 |
Description | CABLE FFC/FLXSTRP 10POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,10400 Kč | 531,04 Kč |
| 25 | 49,78200 Kč | 1 244,55 Kč |
| 50 | 47,40080 Kč | 2 370,04 Kč |
| 100 | 45,13520 Kč | 4 513,52 Kč |
| 250 | 42,30928 Kč | 10 577,32 Kč |
| 500 | 40,28970 Kč | 20 144,85 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

