50 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm)
Premo-Flex Direct-to-Board Solutions

0150612650

DigiKey Part Number
900-0150612650-ND
Manufacturer
Manufacturer Product Number
0150612650
Description
CABLE FFC/FLXSTRP 50POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, Flexstrip
Number of Conductors
50
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Completely Exposed Wires on One Side, Top on Other, Backers on One Side
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,15000 Kč125,15 Kč
10106,31300 Kč1 063,13 Kč
2599,64800 Kč2 491,20 Kč
5094,88580 Kč4 744,29 Kč
10090,35650 Kč9 035,65 Kč
25084,69836 Kč21 174,59 Kč
50080,65794 Kč40 328,97 Kč
1 00076,81152 Kč76 811,52 Kč
Manufacturers Standard Package
Unit Price without VAT:125,15000 Kč
Unit Price with VAT:151,43150 Kč