


0150612640 | |
|---|---|
DigiKey Part Number | 900-0150612640-ND |
Manufacturer | |
Manufacturer Product Number | 0150612640 |
Description | CABLE FFC/FLXSTRP 40POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 40 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,31300 Kč | 1 063,13 Kč |
| 25 | 99,64800 Kč | 2 491,20 Kč |
| 50 | 94,88580 Kč | 4 744,29 Kč |
| 100 | 90,35650 Kč | 9 035,65 Kč |
| 250 | 84,69836 Kč | 21 174,59 Kč |
| 500 | 80,65794 Kč | 40 328,97 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |

