


0150612630 | |
|---|---|
DigiKey Part Number | 900-0150612630-ND |
Manufacturer | |
Manufacturer Product Number | 0150612630 |
Description | CABLE FFC/FLXSTRP 30POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,57900 Kč | 685,79 Kč |
| 25 | 64,27920 Kč | 1 606,98 Kč |
| 50 | 61,20920 Kč | 3 060,46 Kč |
| 100 | 58,28410 Kč | 5 828,41 Kč |
| 250 | 54,63428 Kč | 13 658,57 Kč |
| 500 | 52,02716 Kč | 26 013,58 Kč |
| 1 000 | 49,54541 Kč | 49 545,41 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

