


0150612310 | |
|---|---|
DigiKey Part Number | 900-0150612310-ND |
Manufacturer | |
Manufacturer Product Number | 0150612310 |
Description | CABLE FFC/FLXSTRP 10POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, Flexstrip Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 34,86520 Kč | 871,63 Kč |
| 50 | 33,19780 Kč | 1 659,89 Kč |
| 100 | 31,61250 Kč | 3 161,25 Kč |
| 250 | 29,63152 Kč | 7 407,88 Kč |
| 500 | 28,21712 Kč | 14 108,56 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

