20 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm)
Premo-Flex Direct-to-Board Solutions

0150613020

DigiKey Part Number
900-0150613020-ND
Manufacturer
Manufacturer Product Number
0150613020
Description
CABLE FFC/FLXSTRP 20POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, Flexstrip
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Completely Exposed Wires on One Side, Top on Other, Backers on One Side
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1073,36700 Kč733,67 Kč
2568,75600 Kč1 718,90 Kč
5065,47180 Kč3 273,59 Kč
10062,34520 Kč6 234,52 Kč
25058,44164 Kč14 610,41 Kč
50055,65268 Kč27 826,34 Kč
1 00052,99811 Kč52 998,11 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč