


0150612330 | |
|---|---|
DigiKey Part Number | 900-0150612330-ND |
Manufacturer | |
Manufacturer Product Number | 0150612330 |
Description | CABLE FFC/FLXSTRP 30POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, Flexstrip Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,11400 Kč | 491,14 Kč |
| 25 | 46,04440 Kč | 1 151,11 Kč |
| 50 | 43,83960 Kč | 2 191,98 Kč |
| 100 | 41,74610 Kč | 4 174,61 Kč |
| 250 | 39,13020 Kč | 9 782,55 Kč |
| 500 | 37,26264 Kč | 18 631,32 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

