5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm)
Premo-Flex Direct-to-Board Solutions

0150613005

DigiKey Part Number
900-0150613005-ND
Manufacturer
Manufacturer Product Number
0150613005
Description
CABLE FFC/FLXSTRP 5POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, Flexstrip
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Completely Exposed Wires on One Side, Top on Other, Backers on One Side
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1045,33500 Kč453,35 Kč
2542,50000 Kč1 062,50 Kč
5040,46320 Kč2 023,16 Kč
10038,53130 Kč3 853,13 Kč
25036,11740 Kč9 029,35 Kč
50034,39346 Kč17 196,73 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč