


0150613030 | |
|---|---|
DigiKey Part Number | 900-0150613030-ND |
Manufacturer | |
Manufacturer Product Number | 0150613030 |
Description | CABLE FFC/FLXSTRP 30POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 94,11300 Kč | 941,13 Kč |
| 25 | 88,21680 Kč | 2 205,42 Kč |
| 50 | 84,00460 Kč | 4 200,23 Kč |
| 100 | 79,99400 Kč | 7 999,40 Kč |
| 250 | 74,98636 Kč | 18 746,59 Kč |
| 500 | 71,40874 Kč | 35 704,37 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |

