


0150612350 | |
|---|---|
DigiKey Part Number | 900-0150612350-ND |
Manufacturer | |
Manufacturer Product Number | 0150612350 |
Description | CABLE FFC/FLXSTRP 50POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, Flexstrip Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 50 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,81000 Kč | 688,10 Kč |
| 25 | 64,49760 Kč | 1 612,44 Kč |
| 50 | 61,41080 Kč | 3 070,54 Kč |
| 100 | 58,47730 Kč | 5 847,73 Kč |
| 250 | 54,81652 Kč | 13 704,13 Kč |
| 500 | 52,20018 Kč | 26 100,09 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |

