


0150612620 | |
|---|---|
DigiKey Part Number | 900-0150612620-ND |
Manufacturer | |
Manufacturer Product Number | 0150612620 |
Description | CABLE FFC/FLXSTRP 20POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 25 | 52,54520 Kč | 1 313,63 Kč |
| 50 | 50,03820 Kč | 2 501,91 Kč |
| 100 | 47,64660 Kč | 4 764,66 Kč |
| 250 | 44,66276 Kč | 11 165,69 Kč |
| 500 | 42,53102 Kč | 21 265,51 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

