5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 3.000" (76.20mm)
Premo-Flex Direct-to-Board Solutions

0150612305

DigiKey Part Number
900-0150612305-ND
Manufacturer
Manufacturer Product Number
0150612305
Description
CABLE FFC/FLXSTRP 5POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, Flexstrip
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Completely Exposed Wires on One Side, Top on Other, Backers on One Side
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,48700 Kč514,87 Kč
2548,25360 Kč1 206,34 Kč
5045,94360 Kč2 297,18 Kč
10043,75140 Kč4 375,14 Kč
25041,01076 Kč10 252,69 Kč
50039,05292 Kč19 526,46 Kč
1 00037,18956 Kč37 189,56 Kč
2 50034,86290 Kč87 157,25 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč