5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm)
Premo-Flex Direct-to-Board Solutions

0150612605

DigiKey Part Number
900-0150612605-ND
Manufacturer
Manufacturer Product Number
0150612605
Description
CABLE FFC/FLXSTRP 5POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, Flexstrip Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, Flexstrip
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Completely Exposed Wires on One Side, Top on Other, Backers on One Side
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1040,00100 Kč400,01 Kč
2537,50240 Kč937,56 Kč
5035,70500 Kč1 785,25 Kč
10034,00000 Kč3 400,00 Kč
25031,87076 Kč7 967,69 Kč
50030,34924 Kč15 174,62 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč