


0150613040 | |
|---|---|
DigiKey Part Number | 900-0150613040-ND |
Manufacturer | |
Manufacturer Product Number | 0150613040 |
Description | CABLE FFC/FLXSTRP 40POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, Flexstrip Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 40 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 154,75500 Kč | 1 547,55 Kč |
| 25 | 145,05400 Kč | 3 626,35 Kč |
| 50 | 138,12900 Kč | 6 906,45 Kč |
| 100 | 131,53360 Kč | 13 153,36 Kč |
| 250 | 123,30276 Kč | 30 825,69 Kč |
| 500 | 117,42166 Kč | 58 710,83 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |

