PCD100/PCD200 Series Process Display Panel Meters
Amphenol Wilcoxon's single- and dual-input panel meters include a process display with red LEDs to indicate alarm conditions
Amphenol Wilcoxon’s digital panel meters are versatile and widely used in a variety of process monitoring applications. They accept common process voltages from 1 V to 5 V or ±10 V, currents from 0 mA to 20 mA or 4 mA to 20 mA, 100 Ω RTDs, and the four most common thermocouples. PCD100 and PCD200 series panel meters operate off AC or DC power options: 85 VAC to 265 VAC or 12 VDC to 36 VDC, and can provide 24 VDC to power the sensor or transmitter’s 4 mA to 20 mA signal. The panel meters have two alarm points that include front-panel red LEDs to indicate alarm conditions, making them particularly useful for applications requiring visual-only indication. Two relays can be used for alarm or process control applications, and an optional 4 mA to 20 mA output provides isolated retransmission of the temperature input signal.
PCD100 and PCD200 series process displays can be field-programmed via the external button contacts on the front of the panel meter, or they can be programmed remotely with the included PC-based software.
The PCD100 series panel meter's display is four full digits, giving it an advantage over most digital panel meters on the market.
The PCD200 series dual-input process displays with math functions are 1/8 DIN digital panel meters. They display these signals on a dual-line, six-digit display that is available with optional SunBright® sunlight-readable LEDs. The meter can be customized with these two inputs displayed in a variety of ways, including both at the same time with tags or as the result of math functions performed on one or both inputs. PCD200 process displays can be equipped with up to four internal relays, a 4 mA to 20 mA analog output, and Modbus serial communications.
Features
- Single-input (PCD100) or dual-input (PCD200) process display panel meters
- NEMA 4X, IP65 front panel
- Two or four relays
- Two alarm points with front panel red LEDs to indicate alarm conditions
- Compatible with Wilcoxon’s PC420 series sensors and iT transmitters
- Input power options include AC (85 VAC to 265 VAC) or DC (12 VDC to 36 VDC) voltages
- Field-programmable via front panel buttons
- Remotely programmable via PC-based programming and monitoring software
- Optional isolated 4 mA to 20 mA output
- Optional SunBright display models available for clear visibility in outdoor applications
- Accepts currents from 0 mA to 20 mA, 4 mA to 20 mA, voltages from 0 V to 5 V, 1 V to 5 V, ±10 V, thermocouple, and RTD field-selectable inputs
- Oil and gas
- Chemical processing
- Pharmaceutical
- Food and beverage processing
- Process monitoring
- Manufacturing
- General condition monitoring
PCD100 Series Process Control Display Meters
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCD100-265-B-N-0 | PROCESS/TEMP METER LED PANEL MNT | 1 - Immediate | $8,932.97 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-265-B-N-200 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $12,772.03 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-265-B-2R-0 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $14,138.37 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-265-B-420-0 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $14,732.20 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-265-B-2R-200 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $15,126.12 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-24-B-2R-0 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $13,753.48 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-265-B-420-200 | PROCESS/TEMP METER LED PANEL MNT | 2 - Immediate | $16,039.95 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-24-B-420-0 | PROCESS/TEMP METER LED PANEL MNT | 2 - Immediate | $15,865.25 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-265-B-2R420-200 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $15,951.76 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-24-B-2R420-0 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $16,602.91 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-265-B-420-240 | PROCESS/TEMP METER LED PANEL MNT | 0 - Immediate | $18,138.07 | Zobrazit podrobnosti |
![]() | ![]() | PCD100-24-B-N-0 | PROCESS/TEMP METER LED PANEL MNT | 3 - Immediate | $13,395.67 | Zobrazit podrobnosti |
PCD200 Series Dual-Input Process Display Meters
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCD200-265-B-4R-200 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $18,672.47 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-265-B-4R420-240 | PROCESS METER LED PANEL MOUNT | 1 - Immediate | $16,074.60 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-265-B-N-200 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $15,991.45 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-265-B-2R-200 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $17,630.97 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-24-B-N-100 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $17,630.97 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-265-B-420-240 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $18,368.42 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-265-SB-N | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $18,672.47 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-265-B-2R420-240 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $19,400.05 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-24-B-2R-100 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $18,915.21 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-24-B-420-140 | PROCESS METER LED PANEL MOUNT | 2 - Immediate | $19,838.91 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-24-B-4R-100 | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $20,126.37 | Zobrazit podrobnosti |
![]() | ![]() | PCD200-265-SB-2R | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $20,126.37 | Zobrazit podrobnosti |